There are no models available for this part yet.
Overview of WR08X2701FTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WR08X2701FTL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68Y8557
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 2.7 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X2701FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4950 |
|
$0.0090 / $0.0240 | Buy Now | |
DISTI #
58Y7378
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 2.7 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X2701FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0030 | Buy Now | |
DISTI #
1292-WR08X2701FTLTR-ND
|
DigiKey | RES 2.7K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now | |
DISTI #
791-WR08X2701FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 2K70 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now | |
DISTI #
WR08X2701FTL
|
TME | Resistor: thick film, 0805, 2.7kΩ, 125mW, ±1%, 100ppm/°C Min Qty: 5000 | 0 |
|
$0.0018 | RFQ |
CAD Models for WR08X2701FTL by Walsin Technology Corporation
Part Data Attributes for WR08X2701FTL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
Walsin Technology Corporation
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for WR08X2701FTL
This table gives cross-reference parts and alternative options found for WR08X2701FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X2701FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-102K7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X2701FTL vs RC0805FR-102K7L |
MCWR08X2701FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | WR08X2701FTL vs MCWR08X2701FTL |
AR0805FR-072K7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X2701FTL vs AR0805FR-072K7L |
RMCF0805FT2K70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | WR08X2701FTL vs RMCF0805FT2K70 |
CR0805T100W2.7K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | WR08X2701FTL vs CR0805T100W2.7K+-1% |
RMS10FT2701 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | WR08X2701FTL vs RMS10FT2701 |
RTT052701FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X2701FTL vs RTT052701FBA |
RS05K272FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X2701FTL vs RS05K272FCG |
WR08X2701FGR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X2701FTL vs WR08X2701FGR |
CRCW08052K70FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X2701FTL vs CRCW08052K70FKEAC |
Related Parts for WR08X2701FTL
-
WR08X1200FTLFixed Resistors
-
CL10A106MP8NNNCFixed Capacitors
-
51163-0200Headers and Edge Type Connectors
-
US1M-13-FRectifier Diodes
-
SIHB33N60E-GE3Power Field-Effect Transistors
-
SMCJ28CATransient Suppressors
-
NCP692MNADJT2GLinear Regulator ICs
-
TPS63700DRCRSwitching Regulator or Controllers
-
L-7104LSRDVisible LEDs