Part Details for WR08X2703FQL by Walsin Technology Corporation
Overview of WR08X2703FQL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X2703FQL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WR08X2703FQL
|
TME | Resistor: thick film, 0805, 270kΩ, 125mW, ±1%, 100ppm/°C Min Qty: 10000 | 0 |
|
$0.0022 | RFQ |
Part Details for WR08X2703FQL
WR08X2703FQL CAD Models
WR08X2703FQL Part Data Attributes
|
WR08X2703FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X2703FQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X2703FQL
This table gives cross-reference parts and alternative options found for WR08X2703FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X2703FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805FR-07270KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X2703FQL vs AR0805FR-07270KL |
CRCW0805270KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WR08X2703FQL vs CRCW0805270KFKEB |
WR08X2703FTLJ | Fixed Resistor, 0.125W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X2703FQL vs WR08X2703FTLJ |
RS05K274FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | WR08X2703FQL vs RS05K274FT |
CR0805T100W270K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | WR08X2703FQL vs CR0805T100W270K+-1% |
RC0805FR-07270K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X2703FQL vs RC0805FR-07270K |
NRC10F2703TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | WR08X2703FQL vs NRC10F2703TR10F |
CRCW0805270KFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WR08X2703FQL vs CRCW0805270KFKEC |
RTT052703FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X2703FQL vs RTT052703FP3 |
AC0805FR-07270KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X2703FQL vs AC0805FR-07270KL |