Part Details for WR08X330 JTL by Walsin Technology Corporation
Overview of WR08X330 JTL by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X330 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC4563
|
Newark | Res, 33R, 5%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:33Ohm, Product Range:Wr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Walsin WR08X330 JTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
1292-WR08X330JTLCT-ND
|
DigiKey | RES 33 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10565 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
791-WR08X330JTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 33R 5% Lead Free RoHS: Compliant | 13339 |
|
$0.0020 / $0.1000 | Buy Now |