There are no models available for this part yet.
Overview of WR08X3300FTR by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WR08X3300FTR by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-WR08X3300FTR-ND
|
DigiKey | RES 330 OHM 1% 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0093 | Buy Now | |
DISTI #
791-WR08X3300FTR
|
Mouser Electronics | Thick Film Resistors - SMD 0805 330R 1% Lead Free RoHS: Compliant | 0 |
|
$0.0050 / $0.1100 | Order Now |
CAD Models for WR08X3300FTR by Walsin Technology Corporation
Part Data Attributes for WR08X3300FTR by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
RATED AC VOLTAGE : 150
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
330 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for WR08X3300FTR
This table gives cross-reference parts and alternative options found for WR08X3300FTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X3300FTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-3300FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X3300FTR vs CR0805-10W-3300FPT |
CRCW08053300F100RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 330ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | WR08X3300FTR vs CRCW08053300F100RT5-E3 |
CR0805-8W-3300FPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X3300FTR vs CR0805-8W-3300FPT |
AC0805FR-10330RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X3300FTR vs AC0805FR-10330RL |
CR0805-8W-3300FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | WR08X3300FTR vs CR0805-8W-3300FT |
CRCW08053300FRT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 330ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | WR08X3300FTR vs CRCW08053300FRT5-E3 |
CR21-3300FK | Fixed Resistor | ASJ Holdings Limited | WR08X3300FTR vs CR21-3300FK |
RMCS1/103301%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X3300FTR vs RMCS1/103301%A |
CR21-3300FF | Fixed Resistor | ASJ Holdings Limited | WR08X3300FTR vs CR21-3300FF |
AF0805FR-07330RL | Fixed Resistor, 0.125W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X3300FTR vs AF0805FR-07330RL |