Part Details for WR08X3302FTLJ by Walsin Technology Corporation
Overview of WR08X3302FTLJ by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X3302FTLJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WR08X3302FTLJ
|
TME | Resistor: thick film, 0805, 33kΩ, 125mW, ±1%, 100ppm/°C Min Qty: 5000 | 0 |
|
$0.0032 | RFQ |
Part Details for WR08X3302FTLJ
WR08X3302FTLJ CAD Models
WR08X3302FTLJ Part Data Attributes
|
WR08X3302FTLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X3302FTLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X3302FTLJ
This table gives cross-reference parts and alternative options found for WR08X3302FTLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X3302FTLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805FR-0733K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | YAGEO Corporation | WR08X3302FTLJ vs AR0805FR-0733K |
CR0805-8W-3302FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X3302FTLJ vs CR0805-8W-3302FT-13 |
RK73H2AGTPD3302F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X3302FTLJ vs RK73H2AGTPD3302F |
CR103302F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WR08X3302FTLJ vs CR103302F |
RS05K333FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X3302FTLJ vs RS05K333FCG |
AC0805FR-1033KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X3302FTLJ vs AC0805FR-1033KL |
RK73H2ARTTPD3302F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X3302FTLJ vs RK73H2ARTTPD3302F |
RMNW20K3302FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Kamaya Inc | WR08X3302FTLJ vs RMNW20K3302FTP |
RGC0805FTD33K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X3302FTLJ vs RGC0805FTD33K0 |
RK73H2ARTTEB3302F | RES,SMT,THICK FILM,33K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | WR08X3302FTLJ vs RK73H2ARTTEB3302F |