Part Details for WR08X3303FTL by Walsin Technology Corporation
Overview of WR08X3303FTL by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X3303FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y7388
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 330 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X3303FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 / $0.0060 | Buy Now |
DISTI #
1292-WR08X3303FTLCT-ND
|
DigiKey | RES 330K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11780 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
791-WR08X3303FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 330K 1% Lead Free | 17215 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
WR08X3303FTL
|
TME | Resistor: thick film, 0805, 330kΩ, 125mW, ±1%, 100ppm/°C Min Qty: 5000 | 20000 |
|
$0.0017 | Buy Now |
DISTI #
10P179
|
Bürklin Elektronik | Resistor, thick film, SMD 0805 (2012), 330 kΩ, 0.125 W, ±1 %, WR08X3303FTL Min Qty: 500 | 5000 |
|
$0.0019 / $0.0064 | Buy Now |
Part Details for WR08X3303FTL
WR08X3303FTL CAD Models
WR08X3303FTL Part Data Attributes
|
WR08X3303FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X3303FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X3303FTL
This table gives cross-reference parts and alternative options found for WR08X3303FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X3303FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/10K3303FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | WR08X3303FTL vs RMC1/10K3303FBA |
RK73H2AGTEB3303F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X3303FTL vs RK73H2AGTEB3303F |
NMCR0805FG330K | RES,SMT,THICK FILM,330K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X3303FTL vs NMCR0805FG330K |
RS-05K334FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | WR08X3303FTL vs RS-05K334FC |
232273483304 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X3303FTL vs 232273483304 |
232273413304 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | WR08X3303FTL vs 232273413304 |
RK73H2ARTTDB3303F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X3303FTL vs RK73H2ARTTDB3303F |
CRCW0805330KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X3303FTL vs CRCW0805330KFKEAC |
CR0805-10W-3303FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X3303FTL vs CR0805-10W-3303FT-13 |
RK73H2AGTDB3303F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X3303FTL vs RK73H2AGTDB3303F |