There are no models available for this part yet.
Overview of WR08X3650FTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WR08X3650FTL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-WR08X3650FTLTR-ND
|
DigiKey | RES 365 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now | |
DISTI #
791-WR08X3650FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 365R 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now |
CAD Models for WR08X3650FTL by Walsin Technology Corporation
Part Data Attributes for WR08X3650FTL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
365 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for WR08X3650FTL
This table gives cross-reference parts and alternative options found for WR08X3650FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X3650FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTPD3650F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X3650FTL vs RK73H2ALTPD3650F |
WR08X3650FBR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X3650FTL vs WR08X3650FBR |
NRCL10F3650TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | WR08X3650FTL vs NRCL10F3650TRF |
AC0805FR-07365RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X3650FTL vs AC0805FR-07365RL |
RMCF0805FG365R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X3650FTL vs RMCF0805FG365R |
RTT053650FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X3650FTL vs RTT053650FTP |
RK73H2ATTDB3650F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X3650FTL vs RK73H2ATTDB3650F |
MC0805P-3650-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | WR08X3650FTL vs MC0805P-3650-FT101W |
RC0805FR-07365R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X3650FTL vs RC0805FR-07365R |
RMC08053651% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | WR08X3650FTL vs RMC08053651% |