Part Details for WR08X3920FTL by Walsin Technology Corporation
Overview of WR08X3920FTL by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X3920FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR08X3920FTLTR-ND
|
DigiKey | RES 392 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X3920FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 392R 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Bristol Electronics | 16678 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5000 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for WR08X3920FTL
WR08X3920FTL CAD Models
WR08X3920FTL Part Data Attributes
|
WR08X3920FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X3920FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X3920FTL
This table gives cross-reference parts and alternative options found for WR08X3920FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X3920FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000805-3920FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | WR08X3920FTL vs BCTS000805-3920FTP |
CR-05FLF--392R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X3920FTL vs CR-05FLF--392R |
CRCW08053920F100RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 392ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | WR08X3920FTL vs CRCW08053920F100RT5-PB |
MC0805-3920-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | WR08X3920FTL vs MC0805-3920-FTW |
RTT053920FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X3920FTL vs RTT053920FP3 |
RS-05K3920FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | WR08X3920FTL vs RS-05K3920FC |
RM10F3920CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X3920FTL vs RM10F3920CTDK |
MC0805-3920-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RCD Components Inc | WR08X3920FTL vs MC0805-3920-FTQ |
FCF05FS-3920-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X3920FTL vs FCF05FS-3920-W |
RMNW20K3920FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X3920FTL vs RMNW20K3920FTP |