Part Details for WR08X4301FTL by Walsin Technology Corporation
Overview of WR08X4301FTL by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X4301FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8574
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 4.3 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X4301FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 370 |
|
$0.0090 / $0.0340 | Buy Now |
DISTI #
58Y7395
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 4.3 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X4301FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
1292-WR08X4301FTLTR-ND
|
DigiKey | RES 4.3K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X4301FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 4K30 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for WR08X4301FTL
WR08X4301FTL CAD Models
WR08X4301FTL Part Data Attributes
|
WR08X4301FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X4301FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X4301FTL
This table gives cross-reference parts and alternative options found for WR08X4301FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X4301FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-074K3P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X4301FTL vs RC0805FR-074K3P |
CR-05FL7---4K3- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | WR08X4301FTL vs CR-05FL7---4K3- |
CR0805-FX-4301EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | WR08X4301FTL vs CR0805-FX-4301EPF |
RMNW20K432FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X4301FTL vs RMNW20K432FB |
RC0805FR-134K3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X4301FTL vs RC0805FR-134K3 |
RTT054301FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Ralec | WR08X4301FTL vs RTT054301FTP |
CRCW08054301F100RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 4300ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | WR08X4301FTL vs CRCW08054301F100RT1-E3 |
CRCW08054301F100RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 4300ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | WR08X4301FTL vs CRCW08054301F100RT5-E3 |
CR21-4301-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X4301FTL vs CR21-4301-FL |
RK73H2ATTEB4301F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X4301FTL vs RK73H2ATTEB4301F |