-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8577
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 4.7 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X4701FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9261 |
|
$0.0100 / $0.0210 | Buy Now |
DISTI #
58Y7398
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 4.7 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X4701FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
1292-WR08X4701FTLCT-ND
|
DigiKey | RES 4.7K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45340 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
791-WR08X4701FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 4K70 1% Lead Free | 20867 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | WR Series 0805 4.7 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
WR08X4701FTL
|
TME | Resistor: thick film, 0805, 4.7kΩ, 125mW, ±1%, 100ppm/°C Min Qty: 5000 | 0 |
|
$0.0017 | RFQ |
DISTI #
2502731RL
|
element14 Asia-Pacific | RES, 4K7, 1%, 150V, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 4261 |
|
$0.0044 / $0.0066 | Buy Now |
DISTI #
2502731
|
element14 Asia-Pacific | RES, 4K7, 1%, 150V, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4261 |
|
$0.0044 / $0.0169 | Buy Now |
DISTI #
2498105
|
element14 Asia-Pacific | RES, 4K7, 1%, 150V, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0022 / $0.0037 | Buy Now |
DISTI #
2502731RL
|
Farnell | RES, 4K7, 1%, 150V, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 6 Days Container: Reel | 9261 |
|
$0.0054 / $0.0085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WR08X4701FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X4701FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for WR08X4701FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X4701FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTDB4701F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X4701FTL vs RK73H2ALTDB4701F |
CR0805AFX-4701ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | WR08X4701FTL vs CR0805AFX-4701ELF |
PWR10F4701TEW | Fixed Resistor, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X4701FTL vs PWR10F4701TEW |
RTT054701FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X4701FTL vs RTT054701FP4 |
WR08X4701FQLJ | Fixed Resistor, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X4701FTL vs WR08X4701FQLJ |
RCG08054K70FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X4701FTL vs RCG08054K70FKEA |
CRCW08054K70FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X4701FTL vs CRCW08054K70FKEBC |
MCSR08X4701FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | WR08X4701FTL vs MCSR08X4701FTL |
NRCS10F4701TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | WR08X4701FTL vs NRCS10F4701TRF |
9C08052A4701FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X4701FTL vs 9C08052A4701FKHFT |