There are no models available for this part yet.
Overview of WR08X4702FTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WR08X4702FTL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68Y8578
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 47 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X4702FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4169 |
|
$0.0060 / $0.0140 | Buy Now | |
DISTI #
58Y7399
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 47 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X4702FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 / $0.0050 | Buy Now | |
DISTI #
1292-WR08X4702FTLCT-ND
|
DigiKey | RES 47K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8062 In Stock |
|
$0.0027 / $0.1000 | Buy Now | |
DISTI #
791-WR08X4702FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 47K0 1% Lead Free RoHS: Compliant | 9625 |
|
$0.0020 / $0.1000 | Buy Now | |
DISTI #
WR08X4702FTL
|
TME | Resistor: thick film, 0805, 47kΩ, 125mW, ±1%, 100ppm/°C Min Qty: 5000 | 0 |
|
$0.0018 | RFQ |
CAD Models for WR08X4702FTL by Walsin Technology Corporation
Part Data Attributes for WR08X4702FTL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
Walsin Technology Corporation
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
47000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for WR08X4702FTL
This table gives cross-reference parts and alternative options found for WR08X4702FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X4702FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-1047KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X4702FTL vs AC0805FR-1047KL |
RK73H2ARTTEB4702F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X4702FTL vs RK73H2ARTTEB4702F |
WR08X4702FBR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X4702FTL vs WR08X4702FBR |
WR08X4702FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | WR08X4702FTL vs WR08X4702FB |
RS05K473FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X4702FTL vs RS05K473FBG |
RC0805FR-0747K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X4702FTL vs RC0805FR-0747K |
CR0805-10W-4702FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X4702FTL vs CR0805-10W-4702FT-13 |
RC0805FR-1347KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X4702FTL vs RC0805FR-1347KL |
AC0805FR-1347KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X4702FTL vs AC0805FR-1347KL |
AF0805FR-1047KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X4702FTL vs AF0805FR-1047KL |
Related Parts for WR08X4702FTL
-
WR12W5R60FTLFixed Resistors
-
C322C222K5R5TAFixed Capacitors
-
SSW-110-22-S-D-VS-P-TRHeaders and Edge Type Connectors
-
SS24Rectifier Diodes
-
SRP1245A-100MFixed Inductors
-
ZVNL110GTAPower Field-Effect Transistors
-
BLM21PG221SH1DData Line Filters
-
SMAJ26ATransient Suppressors
-
FDN335NSmall Signal Field-Effect Transistors