Part Details for WR08X511JT by Walsin Technology Corporation
Overview of WR08X511JT by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WR08X511JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 11527 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10000 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for WR08X511JT
WR08X511JT CAD Models
WR08X511JT Part Data Attributes:
|
WR08X511JT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X511JT
Walsin Technology Corporation
RESISTOR, 0.125W, 5%, 200ppm, 510ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X511JT
This table gives cross-reference parts and alternative options found for WR08X511JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X511JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805J510RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WR08X511JT vs CR0805J510RP05 |
RK73B2AGTPD511J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X511JT vs RK73B2AGTPD511J |
RK73B2AXTED511J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WR08X511JT vs RK73B2AXTED511J |
CRCW0805510RJNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X511JT vs CRCW0805510RJNEBC |
232273181511 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X511JT vs 232273181511 |
CR21TR511J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Akahane Electronics Ind Corp | WR08X511JT vs CR21TR511J |
CRCW0805511J200B27 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | WR08X511JT vs CRCW0805511J200B27 |
RK73A2ALBK511J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X511JT vs RK73A2ALBK511J |
RCG0805510RJNEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X511JT vs RCG0805510RJNEA |
CR20-511JE | Fixed Resistor, 0.125W, 510ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Hokuriku Electric Industry Co Ltd | WR08X511JT vs CR20-511JE |