Part Details for WR08X564JTL by Walsin Technology Corporation
Overview of WR08X564JTL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X564JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip Stock | 154500 |
|
RFQ |
Part Details for WR08X564JTL
WR08X564JTL CAD Models
WR08X564JTL Part Data Attributes
|
WR08X564JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X564JTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X564JTL
This table gives cross-reference parts and alternative options found for WR08X564JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X564JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000805-5603JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | WR08X564JTL vs BCTS000805-5603JTP |
NMCR0805JG560K | RES,SMT,THICK FILM,560K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X564JTL vs NMCR0805JG560K |
232273071564L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X564JTL vs 232273071564L |
RC0805JR-13560KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X564JTL vs RC0805JR-13560KP |
RTT05564JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | WR08X564JTL vs RTT05564JP2 |
RC0805J564-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | WR08X564JTL vs RC0805J564-07-RG70 |
RC0805JRF10560K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X564JTL vs RC0805JRF10560K |
RS05K564JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805 | Fenghua (HK) Electronics Ltd | WR08X564JTL vs RS05K564JT |
RC0805JR-13560KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X564JTL vs RC0805JR-13560KL |
232273081564 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X564JTL vs 232273081564 |