Part Details for WR08X6801FQL by Walsin Technology Corporation
Overview of WR08X6801FQL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X6801FQL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WR08X6801FQL
|
TME | Resistor: thick film, 0805, 6.8kΩ, 125mW, ±1%, 100ppm/°C Min Qty: 10000 | 0 |
|
$0.0024 | RFQ |
Part Details for WR08X6801FQL
WR08X6801FQL CAD Models
WR08X6801FQL Part Data Attributes
|
WR08X6801FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X6801FQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X6801FQL
This table gives cross-reference parts and alternative options found for WR08X6801FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X6801FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K682FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X6801FQL vs RS05K682FBG |
MCR10ERTF6801 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | WR08X6801FQL vs MCR10ERTF6801 |
RC0805FR-136K8P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X6801FQL vs RC0805FR-136K8P |
232273466802 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X6801FQL vs 232273466802 |
CR0805-10W-6801FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | WR08X6801FQL vs CR0805-10W-6801FT |
CRCW08056K80FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WR08X6801FQL vs CRCW08056K80FKEA |
CR0805-10W-6801FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X6801FQL vs CR0805-10W-6801FPT-13 |
NRC10F6801TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | WR08X6801FQL vs NRC10F6801TR10F |
9C08052A6801FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X6801FQL vs 9C08052A6801FKPF4 |
RMCS1/106.8K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X6801FQL vs RMCS1/106.8K1%A |