Part Details for WR08X6811FTLJ by Walsin Technology Corporation
Overview of WR08X6811FTLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X6811FTLJ
WR08X6811FTLJ CAD Models
WR08X6811FTLJ Part Data Attributes
|
WR08X6811FTLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X6811FTLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X6811FTLJ
This table gives cross-reference parts and alternative options found for WR08X6811FTLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X6811FTLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805FG6K81 | RES,SMT,THICK FILM,6.81K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X6811FTLJ vs NMCR0805FG6K81 |
MCR10ERTF6811 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | WR08X6811FTLJ vs MCR10ERTF6811 |
MC0805-6811-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RCD Components Inc | WR08X6811FTLJ vs MC0805-6811-FTQ |
TSR6GTF6811V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6810ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | WR08X6811FTLJ vs TSR6GTF6811V |
CRCW08056K81FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X6811FTLJ vs CRCW08056K81FKEBC |
232273486812 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X6811FTLJ vs 232273486812 |
NMCT0805FT6K81 | RESISTOR, 0.125W, 1%, 100ppm, 6810ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X6811FTLJ vs NMCT0805FT6K81 |
NRCA10F6811TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | WR08X6811FTLJ vs NRCA10F6811TRQYF |
RC2012F6811AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WR08X6811FTLJ vs RC2012F6811AS |
RMF10FT6811 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6810ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | WR08X6811FTLJ vs RMF10FT6811 |