Part Details for WR08X6812FQL by Walsin Technology Corporation
Overview of WR08X6812FQL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X6812FQL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WR08X6812FQL
|
TME | Resistor: thick film, 0805, 68.1kΩ, 125mW, ±1%, 100ppm/°C Min Qty: 10000 | 0 |
|
$0.0022 | RFQ |
Part Details for WR08X6812FQL
WR08X6812FQL CAD Models
WR08X6812FQL Part Data Attributes
|
WR08X6812FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X6812FQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X6812FQL
This table gives cross-reference parts and alternative options found for WR08X6812FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X6812FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTEB6812F | RES,SMT,THICK FILM,68.1K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | WR08X6812FQL vs RK73H2ARTTEB6812F |
CR0805F68K1P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WR08X6812FQL vs CR0805F68K1P20 |
PWR10F6812TEW | Fixed Resistor, 0.125W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X6812FQL vs PWR10F6812TEW |
WCR0805LF-6812-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WR08X6812FQL vs WCR0805LF-6812-F-P-LT |
RMF10FT6812 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | WR08X6812FQL vs RMF10FT6812 |
CR-05FA7--68K1 | Fixed Resistor, 0.125W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X6812FQL vs CR-05FA7--68K1 |
MC08056812FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X6812FQL vs MC08056812FT |
RTT056812FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X6812FQL vs RTT056812FBA |
RMCS0805FT68K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X6812FQL vs RMCS0805FT68K1 |
FCF05FY6812 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X6812FQL vs FCF05FY6812 |