Part Details for WR08X6812FT by Walsin Technology Corporation
Overview of WR08X6812FT by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WR08X6812FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9989 |
|
RFQ | ||
|
Quest Components | 7991 |
|
$0.0040 / $0.0120 | Buy Now |
Part Details for WR08X6812FT
WR08X6812FT CAD Models
WR08X6812FT Part Data Attributes
|
WR08X6812FT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X6812FT
Walsin Technology Corporation
RESISTOR, 0.125W, 1%, 100ppm, 68100ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X6812FT
This table gives cross-reference parts and alternative options found for WR08X6812FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X6812FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F68K1P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WR08X6812FT vs CR0805F68K1P20 |
RC0805F6812 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | WR08X6812FT vs RC0805F6812 |
FCF05FV-6812-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X6812FT vs FCF05FV-6812-W |
232273416813 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 68100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X6812FT vs 232273416813 |
RC0805F6812-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | WR08X6812FT vs RC0805F6812-07-T70 |
CR0805-FX-6812EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | WR08X6812FT vs CR0805-FX-6812EPF |
9C08052A6812FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | WR08X6812FT vs 9C08052A6812FKPFT |
CR0805-10W-6812FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | WR08X6812FT vs CR0805-10W-6812FSNT |
WR08X6812FQLJ | Fixed Resistor, 0.125W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X6812FT vs WR08X6812FQLJ |
AR0805FR-0768K1L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | WR08X6812FT vs AR0805FR-0768K1L |