There are no models available for this part yet.
Overview of WR08X6812FTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WR08X6812FTL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AC4631
|
Newark | Res, 68K1, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:68.1Kohm, Product Range:Wr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Walsin WR08X6812FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now | |
DISTI #
02AC1727
|
Newark | Res, 68K1, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:68.1Kohm, Product Range:Wr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Walsin WR08X6812FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0100 / $0.0250 | Buy Now | |
DISTI #
1292-WR08X6812FTLTR-ND
|
DigiKey | RES 68.1K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now | |
DISTI #
791-WR08X6812FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 68K1 1% Lead Free | 0 |
|
$0.0030 / $0.1000 | Order Now | |
Future Electronics | RES, 68K1, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 5000Reel |
|
$0.0043 / $0.0050 | Buy Now | ||
Bristol Electronics | 3479 |
|
RFQ | ||||
Quest Components | 2783 |
|
$0.0040 / $0.0120 | Buy Now |
CAD Models for WR08X6812FTL by Walsin Technology Corporation
Part Data Attributes for WR08X6812FTL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
Walsin Technology Corporation
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
68100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for WR08X6812FTL
This table gives cross-reference parts and alternative options found for WR08X6812FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X6812FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTEB6812F | RES,SMT,THICK FILM,68.1K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | WR08X6812FTL vs RK73H2ARTTEB6812F |
CR0805F68K1P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WR08X6812FTL vs CR0805F68K1P20 |
PWR10F6812TEW | Fixed Resistor, 0.125W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X6812FTL vs PWR10F6812TEW |
WCR0805LF-6812-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WR08X6812FTL vs WCR0805LF-6812-F-P-LT |
RMF10FT6812 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | WR08X6812FTL vs RMF10FT6812 |
CR-05FA7--68K1 | Fixed Resistor, 0.125W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X6812FTL vs CR-05FA7--68K1 |
MC08056812FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X6812FTL vs MC08056812FT |
RTT056812FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X6812FTL vs RTT056812FBA |
RMCS0805FT68K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X6812FTL vs RMCS0805FT68K1 |
FCF05FY6812 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X6812FTL vs FCF05FY6812 |