Part Details for WR08X681JTL by Walsin Technology Corporation
Overview of WR08X681JTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X681JTL
WR08X681JTL CAD Models
WR08X681JTL Part Data Attributes
|
WR08X681JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X681JTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X681JTL
This table gives cross-reference parts and alternative options found for WR08X681JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X681JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT05681JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | WR08X681JTL vs RTT05681JP4 |
RS05K681JCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X681JTL vs RS05K681JCL |
CR21-681-JK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X681JTL vs CR21-681-JK |
NMCR0805JT680R | RES,SMT,THICK FILM,680 OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X681JTL vs NMCR0805JT680R |
232273061681 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X681JTL vs 232273061681 |
WR08X681JGLJ | Fixed Resistor, 0.125W, 680ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X681JTL vs WR08X681JGLJ |
WR08X681JGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WR08X681JTL vs WR08X681JGL |
RC0805JRF07680R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X681JTL vs RC0805JRF07680R |
CR21-681-JY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X681JTL vs CR21-681-JY |
WR08X681JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WR08X681JTL vs WR08X681JBL |