There are no models available for this part yet.
Overview of WR08X682 JTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WR08X682 JTL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AC4632
|
Newark | Res, 6K8, 5%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:6.8Kohm, Product Range:Wr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Walsin WR08X682 JTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 | Buy Now | |
DISTI #
1292-WR08X682JTLCT-ND
|
DigiKey | RES 6.8K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7670 In Stock |
|
$0.0015 / $0.1000 | Buy Now | |
DISTI #
791-WR08X682JTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 6K8 5% Lead Free RoHS: Compliant | 29890 |
|
$0.0020 / $0.1000 | Buy Now |