Part Details for WR08X9092FTL by Walsin Technology Corporation
Overview of WR08X9092FTL by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X9092FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC1748
|
Newark | Res, 90K9, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:90.9Kohm, Product Range:Wr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Walsin WR08X9092FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 768 |
|
$0.0090 / $0.0340 | Buy Now |
DISTI #
03AC4650
|
Newark | Res, 90K9, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:90.9Kohm, Product Range:Wr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Walsin WR08X9092FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
1292-WR08X9092FTLTR-ND
|
DigiKey | RES 91K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X9092FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 90K9 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for WR08X9092FTL
WR08X9092FTL CAD Models
WR08X9092FTL Part Data Attributes
|
WR08X9092FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X9092FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X9092FTL
This table gives cross-reference parts and alternative options found for WR08X9092FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X9092FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-9092-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X9092FTL vs MC0805P-9092-FB101Q |
RK73H2AGTPD9092F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X9092FTL vs RK73H2AGTPD9092F |
RC0805F9092 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | WR08X9092FTL vs RC0805F9092 |
CR0805-10W-9092FSNT | RES,SMT,THICK FILM,90.9K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | VENKEL LTD | WR08X9092FTL vs CR0805-10W-9092FSNT |
CRCW08059092F100RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X9092FTL vs CRCW08059092F100RT1 |
RTT059092FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X9092FTL vs RTT059092FP2 |
RC0805FR-0790K9P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X9092FTL vs RC0805FR-0790K9P |
NRCS10F9092TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | WR08X9092FTL vs NRCS10F9092TRF |
RK73H2AGTDB9092F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X9092FTL vs RK73H2AGTDB9092F |
CR-05FA7--90K9 | Fixed Resistor, 0.125W, 90900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X9092FTL vs CR-05FA7--90K9 |