Part Details for WR10X10R0FTL by Walsin Technology Corporation
Overview of WR10X10R0FTL by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Industrial Automation
Aerospace and Defense
Robotics and Drones
Price & Stock for WR10X10R0FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR10X10R0FTLTR-ND
|
DigiKey | RES 10 OHM 1% 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0178 | Buy Now |
DISTI #
791-WR10X10R0FTL
|
Mouser Electronics | Thick Film Resistors - SMD 1210 10R0 1% Lead Free | 0 |
|
$0.0100 / $0.1100 | Order Now |
|
NAC | Fixed Resistor, Metal Glaze/thickFilm,0.33W,10ohm,200V, 1% +/-Tol, 200ppm/Cel,SurfaceMount,1210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5000 |
|
$0.0240 / $0.0900 | Buy Now |
Part Details for WR10X10R0FTL
WR10X10R0FTL CAD Models
WR10X10R0FTL Part Data Attributes:
|
WR10X10R0FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR10X10R0FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |