There are no models available for this part yet.
Overview of WR12W1R50FTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WR12W1R50FTL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58Y7425
|
Newark | Surface Mount Chip Resistor, Wr12 Series, 1.5 Ohm, 250 Mw, 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Walsin WR12W1R50FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 / $0.0060 | Buy Now | |
DISTI #
68Y8604
|
Newark | Surface Mount Chip Resistor, Wr12 Series, 1.5 Ohm, 250 Mw, 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Walsin WR12W1R50FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0170 / $0.0420 | Buy Now | |
DISTI #
1292-WR12W1R50FTLTR-ND
|
DigiKey | RES 1.5 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0066 | Buy Now | |
DISTI #
791-WR12W1R50FTL
|
Mouser Electronics | Thick Film Resistors - SMD 1206 1R50 1% Lead Free RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now | |
DISTI #
WR12W1R50FTL
|
TME | Resistor: thick film, 1206, 1.5Ω, 250mW, ±1%, 200ppm/°C Min Qty: 5000 | 0 |
|
$0.0055 | RFQ |
CAD Models for WR12W1R50FTL by Walsin Technology Corporation
Part Data Attributes for WR12W1R50FTL by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
-200,400 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for WR12W1R50FTL
This table gives cross-reference parts and alternative options found for WR12W1R50FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR12W1R50FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12W1R50FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WR12W1R50FTL vs MR12W1R50FGL |
WR12W1R50FDLV | Fixed Resistor, 0.25W, 1.5ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, 1206, | Walsin Technology Corporation | WR12W1R50FTL vs WR12W1R50FDLV |
WR12W1R50FQLJ | Fixed Resistor, 0.25W, 1.5ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR12W1R50FTL vs WR12W1R50FQLJ |
RMNW32-1R50FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WR12W1R50FTL vs RMNW32-1R50FTP |
NRCA12F1R50TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WR12W1R50FTL vs NRCA12F1R50TRQYF |
RMNW32-1R50FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WR12W1R50FTL vs RMNW32-1R50FB |
WR12W1R50FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR12W1R50FTL vs WR12W1R50FQL |
RMNW32-1R5FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WR12W1R50FTL vs RMNW32-1R5FTP |
WR12W1R50FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR12W1R50FTL vs WR12W1R50FGL |
MR12W1R50FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WR12W1R50FTL vs MR12W1R50FTL |
Related Parts for WR12W1R50FTL
-
RC1206FR-071R5LFixed Resistors
-
CC0402BRNPO9BN8R2Fixed Capacitors
-
1N4448W-7-FRectifier Diodes
-
62157-2Terminals and Terminal Blocks
-
TPS82140SILTSwitching Regulator or Controllers
-
INA105KUOperational Amplifiers
-
PR02000202009JR500Metal Film Resistors
-
HTS221TROther Analog ICs
-
WSLP1206R0100FEAMetal Strip Resistor