Part Details for WR12W1R91FTL by Walsin Technology Corporation
Overview of WR12W1R91FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR12W1R91FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR12W1R91FTLTR-ND
|
DigiKey | RES 1.91 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0066 | Buy Now |
DISTI #
791-WR12W1R91FTL
|
Mouser Electronics | Thick Film Resistors - SMD 1206 1R91 1% Lead Free RoHS: Compliant | 4870 |
|
$0.0040 / $0.1000 | Buy Now |
Part Details for WR12W1R91FTL
WR12W1R91FTL CAD Models
WR12W1R91FTL Part Data Attributes
|
WR12W1R91FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR12W1R91FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.91ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1.91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR12W1R91FTL
This table gives cross-reference parts and alternative options found for WR12W1R91FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR12W1R91FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12W1R91FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.91ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WR12W1R91FTL vs MR12W1R91FBL |
MR12W1R91FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.91ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WR12W1R91FTL vs MR12W1R91FGL |
WR12W1R91FGLJ | Fixed Resistor, 0.25W, 1.91ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR12W1R91FTL vs WR12W1R91FGLJ |
RMAW32-1R91FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.91ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | WR12W1R91FTL vs RMAW32-1R91FB |
RMNW32-1R91FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.91ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WR12W1R91FTL vs RMNW32-1R91FB |
WR12W1R91FTLJ | Fixed Resistor, 0.25W, 1.91ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR12W1R91FTL vs WR12W1R91FTLJ |
MR12W1R91FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.91ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WR12W1R91FTL vs MR12W1R91FTL |
MR12W1R91FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.91ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WR12W1R91FTL vs MR12W1R91FQL |
WR12W1R91FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.91ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR12W1R91FTL vs WR12W1R91FQL |
WR12W1R91FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.91ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR12W1R91FTL vs WR12W1R91FGL |