Part Details for WR12W4R30FQLJ by Walsin Technology Corporation
Overview of WR12W4R30FQLJ by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR12W4R30FQLJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 10000 |
|
RFQ |
Part Details for WR12W4R30FQLJ
WR12W4R30FQLJ CAD Models
WR12W4R30FQLJ Part Data Attributes:
|
WR12W4R30FQLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR12W4R30FQLJ
Walsin Technology Corporation
Fixed Resistor, 0.25W, 4.3ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 200 | |
JESD-609 Code | e3 | |
Manufacturer Series | WR12 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR12W4R30FQLJ
This table gives cross-reference parts and alternative options found for WR12W4R30FQLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR12W4R30FQLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12W4R30FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WR12W4R30FQLJ vs MR12W4R30FTL |
MR12W4R30FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WR12W4R30FQLJ vs MR12W4R30FQL |
RMNW324R30FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, 1206, | Kamaya Inc | WR12W4R30FQLJ vs RMNW324R30FB |
WR12W4R30FGLJ | Fixed Resistor, 0.25W, 4.3ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR12W4R30FQLJ vs WR12W4R30FGLJ |
MR12W4R30FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WR12W4R30FQLJ vs MR12W4R30FBL |
RMNW324R30FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, 1206, | Kamaya Inc | WR12W4R30FQLJ vs RMNW324R30FTP |
WR12W4R30FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR12W4R30FQLJ vs WR12W4R30FBL |
WR12W4R30FTLJ | Fixed Resistor, 0.25W, 4.3ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR12W4R30FQLJ vs WR12W4R30FTLJ |
WR12W4R30FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR12W4R30FQLJ vs WR12W4R30FQL |
WR12W4R30FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR12W4R30FQLJ vs WR12W4R30FGL |