Part Details for WR12W4R64FTL by Walsin Technology Corporation
Overview of WR12W4R64FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR12W4R64FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR12W4R64FTLTR-ND
|
DigiKey | RES 4.64 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0066 | Buy Now |
DISTI #
791-WR12W4R64FTL
|
Mouser Electronics | Thick Film Resistors - SMD 1206 4R64 1% Lead Free RoHS: Compliant | 9915 |
|
$0.0040 / $0.1000 | Buy Now |
Part Details for WR12W4R64FTL
WR12W4R64FTL CAD Models
WR12W4R64FTL Part Data Attributes
|
WR12W4R64FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR12W4R64FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4.64 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR12W4R64FTL
This table gives cross-reference parts and alternative options found for WR12W4R64FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR12W4R64FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12W4R64FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WR12W4R64FTL vs MR12W4R64FBL |
MR12W4R64FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WR12W4R64FTL vs MR12W4R64FTL |
MR12W4R64FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WR12W4R64FTL vs MR12W4R64FGL |
WR12W4R64FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR12W4R64FTL vs WR12W4R64FGL |
RMNW32-4R64FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WR12W4R64FTL vs RMNW32-4R64FB |
WR12W4R64FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR12W4R64FTL vs WR12W4R64FQL |
MR12W4R64FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WR12W4R64FTL vs MR12W4R64FQL |