Part Details for WR12X152 JGL by Walsin Technology Corporation
Overview of WR12X152 JGL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR12X152 JGL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80317002
|
Verical | Res Thick Film 1206 1.5K Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 20000 Package Multiple: 20000 | Americas - 20000 |
|
$0.0043 | Buy Now |
DISTI #
WR12X152JGL
|
TME | Resistor: thick film, 1206, 1.5kΩ, 250mW, ±5%, 100ppm/°C Min Qty: 20000 | 20000 |
|
$0.0029 | Buy Now |