Part Details for WR12X180 JTLJ by Walsin Technology Corporation
Overview of WR12X180 JTLJ by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR12X180 JTLJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WR12X180JTLJ
|
TME | Resistor: thick film, 1206, 18Ω, 250mW, ±5%, 100ppm/°C Min Qty: 5000 | 0 |
|
$0.0032 | RFQ |