There are no models available for this part yet.
Overview of WR12X1801FTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WR12X1801FTL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68Y8626
|
Newark | Surface Mount Chip Resistor, Wr12 Series, 1.8 Kohm, 250 Mw, 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Walsin WR12X1801FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1590 |
|
$0.0140 / $0.0330 | Buy Now | |
DISTI #
58Y7447
|
Newark | Surface Mount Chip Resistor, Wr12 Series, 1.8 Kohm, 250 Mw, 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Walsin WR12X1801FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 / $0.0050 | Buy Now | |
DISTI #
1292-WR12X1801FTLTR-ND
|
DigiKey | RES 1.8K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0053 | Buy Now | |
DISTI #
791-WR12X1801FTL
|
Mouser Electronics | Thick Film Resistors - SMD 1206 1K80 1% Lead Free | 0 |
|
$0.0030 / $0.1000 | Order Now | |
DISTI #
WR12X1801FTL
|
TME | Resistor: thick film, 1206, 1.8kΩ, 250mW, ±1%, 100ppm/°C Min Qty: 5000 | 0 |
|
$0.0036 | RFQ |
CAD Models for WR12X1801FTL by Walsin Technology Corporation
Part Data Attributes for WR12X1801FTL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
Walsin Technology Corporation
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for WR12X1801FTL
This table gives cross-reference parts and alternative options found for WR12X1801FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR12X1801FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X1801FGLJ | Fixed Resistor, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR12X1801FTL vs WR12X1801FGLJ |
CR32-1801-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | WR12X1801FTL vs CR32-1801-FK |
AC1206FR-101K8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR12X1801FTL vs AC1206FR-101K8L |
SR1206FR-131K8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WR12X1801FTL vs SR1206FR-131K8L |
CRCW12061K80FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | WR12X1801FTL vs CRCW12061K80FKTA |
CR-06FL7---1K8 | Fixed Resistor, CHIP | Viking Tech Corp | WR12X1801FTL vs CR-06FL7---1K8 |
MCPWR06FTEO1801N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | WR12X1801FTL vs MCPWR06FTEO1801N |
MCPWR06FTEO1801 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | SPC Multicomp | WR12X1801FTL vs MCPWR06FTEO1801 |
9C12063A1801FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WR12X1801FTL vs 9C12063A1801FKHFT |
WCR1206-1K8FI | RESISTOR, 0.25W, 1%, 100ppm, 1800ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | WR12X1801FTL vs WCR1206-1K8FI |
Related Parts for WR12X1801FTL
-
WR12X3300FTLFixed Resistors
-
0805N102J500LTFixed Capacitors
-
53254-0470Headers and Edge Type Connectors
-
DR127-101-RFixed Inductors
-
SA1206R223MANTData Line Filters
-
SQ2362ES-T1_GE3Small Signal Field-Effect Transistors
-
ATXMEGA128A1U-AUMicrocontrollers
-
TMV0505DOther Analog ICs
-
TLV3402IDGKRComparators