Part Details for WR12X224 JTL by Walsin Technology Corporation
Overview of WR12X224 JTL by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR12X224 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC1816
|
Newark | Res, 220K, 5%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:220Kohm, Product Range:Wr12 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Walsin WR12X224 JTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1700 |
|
$0.0200 / $0.1120 | Buy Now |
DISTI #
03AC4704
|
Newark | Res, 220K, 5%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:220Kohm, Product Range:Wr12 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Walsin WR12X224 JTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
1292-WR12X224JTLCT-ND
|
DigiKey | RES 220K OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9745 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
791-WR12X224JTL
|
Mouser Electronics | Thick Film Resistors - SMD 1206 220K 5% Lead Free RoHS: Compliant | 15650 |
|
$0.0020 / $0.1000 | Buy Now |
|
Onlinecomponents.com |
535000 Partner Stock |
|
$0.0023 / $0.0026 | Buy Now |
Part Details for WR12X224 JTL
WR12X224 JTL CAD Models
WR12X224 JTL Part Data Attributes:
|
WR12X224 JTL
Walsin Technology Corporation
Buy Now
|
Compare Parts:
WR12X224 JTL
Walsin Technology Corporation
|
Samacsys Manufacturer | Walsin Technology Corporation |