Part Details for WR12X242 JTL by Walsin Technology Corporation
Overview of WR12X242 JTL by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR12X242 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR12X242JTLTR-ND
|
DigiKey | RES 2.4K OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR12X242JTL
|
Mouser Electronics | Thick Film Resistors - SMD 1206 2K4 5% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
DISTI #
WR12X242JTL
|
TME | Resistor: thick film, 1206, 2.4kΩ, 250mW, ±5%, 100ppm/°C Min Qty: 10 | 4460 |
|
$0.0034 / $0.0392 | Buy Now |