Part Details for WR12X470 JTL by Walsin Technology Corporation
Overview of WR12X470 JTL by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR12X470 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC4731
|
Newark | Res, 47R, 5%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:47Ohm, Product Range:Wr12 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Walsin WR12X470 JTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
1292-WR12X470JTLCT-ND
|
DigiKey | RES 47 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8878 In Stock |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
791-WR12X470JTL
|
Mouser Electronics | Thick Film Resistors - SMD 1206 47R 5% Lead Free RoHS: Compliant | 13215 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | WR12 Series 1206 47 Ohm ±5 % 0.25 W ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0029 / $0.0034 | Buy Now |
DISTI #
WR12X470JTL
|
TME | Resistor: thick film, 1206, 47Ω, 250mW, ±5%, 100ppm/°C Min Qty: 1 | 9595 |
|
$0.0027 / $0.0955 | Buy Now |
Part Details for WR12X470 JTL
WR12X470 JTL CAD Models
WR12X470 JTL Part Data Attributes
|
WR12X470 JTL
Walsin Technology Corporation
Buy Now
|
Compare Parts:
WR12X470 JTL
Walsin Technology Corporation
|
Samacsys Manufacturer | Walsin Technology Corporation |