Part Details for WR12X4702FTL by Walsin Technology Corporation
Overview of WR12X4702FTL by Walsin Technology Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR12X4702FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8654
|
Newark | Surface Mount Chip Resistor, Wr12 Series, 47 Kohm, 250 Mw, 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Walsin WR12X4702FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5649 |
|
$0.0140 / $0.0260 | Buy Now |
DISTI #
58Y7475
|
Newark | Surface Mount Chip Resistor, Wr12 Series, 47 Kohm, 250 Mw, 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Walsin WR12X4702FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
1292-WR12X4702FTLCT-ND
|
DigiKey | RES 47K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5326 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
791-WR12X4702FTL
|
Mouser Electronics | Thick Film Resistors - SMD 1206 47K0 1% Lead Free | 0 |
|
$0.0030 / $0.1000 | Order Now |
DISTI #
WR12X4702FTL
|
TME | Resistor: thick film, 1206, 47kΩ, 250mW, ±1%, 100ppm/°C Min Qty: 100 | 100 |
|
$0.0032 / $0.0204 | Buy Now |
DISTI #
10P253
|
Bürklin Elektronik | Resistor, thick film, SMD 1206 (3216), 47 kΩ, 0.25 W, ±1 %, WR12X4702FTL Min Qty: 500 | 5000 |
|
$0.0028 / $0.0093 | Buy Now |
DISTI #
2498034
|
element14 Asia-Pacific | RES, 47K, 1%, 200V, 1206, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 5000 |
|
$0.0030 / $0.0044 | Buy Now |
DISTI #
2502652RL
|
element14 Asia-Pacific | RES, 47K, 1%, 200V, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 5649 |
|
$0.0067 / $0.0081 | Buy Now |
DISTI #
2502652
|
element14 Asia-Pacific | RES, 47K, 1%, 200V, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 5649 |
|
$0.0067 / $0.0200 | Buy Now |
DISTI #
2498034
|
Farnell | RES, 47K, 1%, 200V, 1206, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 19 Weeks, 1 Days Container: Reel | 5000 |
|
$0.0035 / $0.0038 | Buy Now |
Part Details for WR12X4702FTL
WR12X4702FTL CAD Models
WR12X4702FTL Part Data Attributes:
|
WR12X4702FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR12X4702FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR12X4702FTL
This table gives cross-reference parts and alternative options found for WR12X4702FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR12X4702FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW32K473FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WR12X4702FTL vs RMGW32K473FTP |
RMSW32K473FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WR12X4702FTL vs RMSW32K473FB |
RS06K473FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | Fenghua (HK) Electronics Ltd | WR12X4702FTL vs RS06K473FT |
RK73H2BLTEB4702F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | WR12X4702FTL vs RK73H2BLTEB4702F |
CRCW120647K0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WR12X4702FTL vs CRCW120647K0FKEAC |
CQ06S4J0473T5E | Fixed Resistor, 0.25W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WR12X4702FTL vs CQ06S4J0473T5E |
GWCR1206-47KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | WR12X4702FTL vs GWCR1206-47KFT5 |
RC3216F473GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | WR12X4702FTL vs RC3216F473GS |
RK73H2BXTDD4702F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WR12X4702FTL vs RK73H2BXTDD4702F |
WR12X4702FDLV | Fixed Resistor, 0.25W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | WR12X4702FTL vs WR12X4702FDLV |