Part Details for WR12X472 JTL by Walsin Technology Corporation
Overview of WR12X472 JTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR12X472 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC4734
|
Newark | Res, 4K7, 5%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:4.7Kohm, Product Range:Wr12 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Walsin WR12X472 JTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
1292-WR12X472JTLCT-ND
|
DigiKey | RES 4.7K OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18483 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
Part Details for WR12X472 JTL
WR12X472 JTL CAD Models
WR12X472 JTL Part Data Attributes:
|
WR12X472 JTL
Walsin Technology Corporation
Buy Now
|
Compare Parts:
WR12X472 JTL
Walsin Technology Corporation
|
Samacsys Manufacturer | Walsin Technology Corporation |