Part Details for WR12X47R0FTL by Walsin Technology Corporation
Overview of WR12X47R0FTL by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR12X47R0FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8652
|
Newark | Surface Mount Chip Resistor, Wr12 Series, 47 Ohm, 250 Mw, 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Walsin WR12X47R0FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 291 |
|
$0.0010 | Buy Now |
DISTI #
58Y7473
|
Newark | Surface Mount Chip Resistor, Wr12 Series, 47 Ohm, 250 Mw, 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Walsin WR12X47R0FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
1292-WR12X47R0FTLTR-ND
|
DigiKey | RES 47 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0057 | Buy Now |
DISTI #
791-WR12X47R0FTL
|
Mouser Electronics | Thick Film Resistors - SMD 1206 47R0 1% Lead Free | 49538 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
WR12X47R0FTL
|
TME | Resistor: thick film, 1206, 47Ω, 250mW, ±1%, 100ppm/°C Min Qty: 100 | 9000 |
|
$0.0032 / $0.0203 | Buy Now |
DISTI #
2502650
|
element14 Asia-Pacific | RES, 47R, 1%, 200V, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 291 |
|
$0.0051 / $0.0345 | Buy Now |
DISTI #
2502650RL
|
element14 Asia-Pacific | RES, 47R, 1%, 200V, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 291 |
|
$0.0051 / $0.0103 | Buy Now |
DISTI #
2498032
|
element14 Asia-Pacific | RES, 47R, 1%, 200V, 1206, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0029 / $0.0044 | Buy Now |
DISTI #
2502650RL
|
Farnell | RES, 47R, 1%, 200V, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 6 Days Container: Reel | 291 |
|
$0.0058 / $0.0114 | Buy Now |
DISTI #
2502650
|
Farnell | RES, 47R, 1%, 200V, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 6 Days Container: Cut Tape | 291 |
|
$0.0058 / $0.0430 | Buy Now |
Part Details for WR12X47R0FTL
WR12X47R0FTL CAD Models
WR12X47R0FTL Part Data Attributes
|
WR12X47R0FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR12X47R0FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR12X47R0FTL
This table gives cross-reference parts and alternative options found for WR12X47R0FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR12X47R0FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272914709L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | WR12X47R0FTL vs 232272914709L |
RC3216F470AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | WR12X47R0FTL vs RC3216F470AS |
NRC12F47R0TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | WR12X47R0FTL vs NRC12F47R0TR10F |
RC1206FR-1047R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR12X47R0FTL vs RC1206FR-1047R |
RM12FBN47R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | WR12X47R0FTL vs RM12FBN47R0 |
RMNW32K470FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WR12X47R0FTL vs RMNW32K470FTP |
9C12063A47R0FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WR12X47R0FTL vs 9C12063A47R0FKHFT |
NMCT1206FT47R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | WR12X47R0FTL vs NMCT1206FT47R0 |
CRCW120647R0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WR12X47R0FTL vs CRCW120647R0FKTABC |
RK73H2BRTTE47R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WR12X47R0FTL vs RK73H2BRTTE47R0F |