Part Details for WR2000N by Apex Tool Group LLC
Overview of WR2000N by Apex Tool Group LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR2000N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WR2000N-ND
|
DigiKey | REWORK STATION 300W 2 CH 120V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$1,770.0000 | Buy Now |
DISTI #
578-WR2000N
|
Mouser Electronics | Soldering & Desoldering Stations STATION, HOT AIR DIGITAL, HAP 1, 120V RoHS: Compliant | 0 |
|
$1,770.0000 | Order Now |
DISTI #
71018597
|
RS | Weller, Digital Hot Air Station With Hap1 Pencil, 120V | Apex Tool Group Mfr. WR2000N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,852.9700 | RFQ |