Part Details for WR20X2491FTL by Walsin Technology Corporation
Overview of WR20X2491FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR20X2491FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR20X2491FTLTR-ND
|
DigiKey | RES 2.49K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0316 | Buy Now |
|
Bristol Electronics | 3891 |
|
RFQ |
Part Details for WR20X2491FTL
WR20X2491FTL CAD Models
WR20X2491FTL Part Data Attributes
|
WR20X2491FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR20X2491FTL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR20X2491FTL
This table gives cross-reference parts and alternative options found for WR20X2491FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR20X2491FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F2491B3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WR20X2491FTL vs 201007F2491B3E |
RK73H2HLTE2491F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | WR20X2491FTL vs RK73H2HLTE2491F |
CR50TR2491F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | WR20X2491FTL vs CR50TR2491F |
MC2010-2491-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | WR20X2491FTL vs MC2010-2491-FT101 |
MC2010P-2491-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | WR20X2491FTL vs MC2010P-2491-FB101W |
CRGCQ2010F2K49 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | WR20X2491FTL vs CRGCQ2010F2K49 |
RS10K2491FTL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | WR20X2491FTL vs RS10K2491FTL |
201007F2491B5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WR20X2491FTL vs 201007F2491B5E |
RK73H2HLBK2491F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | WR20X2491FTL vs RK73H2HLBK2491F |
201007F2491BBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WR20X2491FTL vs 201007F2491BBE |