There are no models available for this part yet.
Overview of WR20X3921FTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Price & Stock for WR20X3921FTL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 76000 |
|
RFQ |
CAD Models for WR20X3921FTL by Walsin Technology Corporation
Part Data Attributes for WR20X3921FTL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3920 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for WR20X3921FTL
This table gives cross-reference parts and alternative options found for WR20X3921FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR20X3921FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C2010123921FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | WR20X3921FTL vs 9C2010123921FKPF5 |
RC2010F3921-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | WR20X3921FTL vs RC2010F3921-07-T70 |
RMGW50K3921FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | WR20X3921FTL vs RMGW50K3921FB |
AC2010FK-073K92L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | WR20X3921FTL vs AC2010FK-073K92L |
RS10K3921FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | WR20X3921FTL vs RS10K3921FTG |
MR20X3921FBL | Fixed Resistor, 0.5W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR20X3921FTL vs MR20X3921FBL |
RK73HW2HTTEB3921F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | WR20X3921FTL vs RK73HW2HTTEB3921F |
RK73HW2HRTBK3921F | RES,SMT,THICK FILM,3.92K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | WR20X3921FTL vs RK73HW2HRTBK3921F |
201007F3921BC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WR20X3921FTL vs 201007F3921BC |
HQ1007F3921T5E | Fixed Resistor, 0.75W, 3920ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WR20X3921FTL vs HQ1007F3921T5E |