Part Details for WR4-39-1236-802CL by Quantum Storage Systems
Overview of WR4-39-1236-802CL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR4-39-1236-802CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC7047
|
Newark | Open Wire Shelving, 4Shelves, 15Bin, Clr, Shelving Unit Type:Open Wire Shelving, No. Of Bins:15, Height:39", Width:12", Length:36", Bin Colour:Transparent, Shelf Unit Material:Steel, Load Capacity:800Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage WR4-39-1236-802CL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$590.8400 | Buy Now |