Part Details for WR420LE (ALTERNATE: 00021200506994) by 3M
Overview of WR420LE (ALTERNATE: 00021200506994) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR420LE (ALTERNATE: 00021200506994)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72809060
|
RS | Gel Wristrest Platform For Keyboard, Blk, 10.6 In X 19.6 In X 1 In | 3M WR420LE RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$67.9700 | RFQ |