-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 3W, 10ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K1548
|
Newark | Wr5 10R 5% A1 |Vishay WR506170A1009J5100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3060 / $0.3360 | Buy Now |
DISTI #
WR506170A1009J5100
|
Avnet Americas | Resistor, 10 Ohm, ± 5%, 3 W, Axial Leaded, Metal Oxide, High Power (Alt: WR506170A1009J5100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2010 / $0.3831 | Buy Now |
DISTI #
71-WR506170A1009J51
|
Mouser Electronics | Metal Oxide Resistors 10 OHM 5% 200PPM 3W RoHS: Compliant | 0 |
|
$0.2570 / $0.8500 | Order Now |
DISTI #
WR506170A1009J5100
|
TTI | Metal Oxide Resistors 10 OHM 5% 200PPM 3W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2480 / $0.3870 | Buy Now |
DISTI #
WR506170A1009J5100
|
Avnet Americas | Resistor, 10 Ohm, ± 5%, 3 W, Axial Leaded, Metal Oxide, High Power (Alt: WR506170A1009J5100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2010 / $0.3831 | Buy Now |
DISTI #
WR506170A1009J5100
|
Avnet Americas | Resistor, 10 Ohm, ± 5%, 3 W, Axial Leaded, Metal Oxide, High Power (Alt: WR506170A1009J5100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2010 / $0.3831 | Buy Now |
DISTI #
WR506170A1009J5100
|
Avnet Abacus | Resistor, 10 Ohm, � 5%, 3 W, Axial Leaded, Metal Oxide, High Power (Alt: WR506170A1009J5100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | WR5 200 10R 5% A1, SIZE 0617, P=3W RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$0.2270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WR506170A1009J5100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WR506170A1009J5100
Vishay Intertechnologies
Fixed Resistor, Metal Oxide Film, 3W, 10ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 16.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |
This table gives cross-reference parts and alternative options found for WR506170A1009J5100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR506170A1009J5100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR506170A1009JGP00 | Fixed Resistor, Metal Oxide Film, 3W, 10ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | WR506170A1009J5100 vs WR506170A1009JGP00 |