WR506170A1470GGP00
Vishay Intertechnologies
Description: Fixed Resistor, Metal Oxide Film, 3W, 147ohm, 750V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of WR506170A1470GGP00 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for WR506170A1470GGP00 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 11X0160
Newark Wr5 147R 2% Rp |Vishay WR506170A1470GGP00 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4760
  • 5,000 $0.4650
  • 10,000 $0.4300
  • 20,000 $0.4000
  • 30,000 $0.3730
  • 50,000 $0.3570
$0.3570 / $0.4760 Buy Now
DISTI # WR506170A1470GGP00
Avnet Americas WR5 147R 2% RP (Alt: WR506170A1470GGP00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days 0
  • 1,500 $0.3676
$0.3676 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks 0
  • 1,500 $0.3610
$0.3610 Buy Now
DISTI # WR506170A1470GGP00
Avnet Abacus Resistor, 147 Ohm, � 2%, 3 W, Axial Leaded, Metal Oxide, High Power (Alt: WR506170A1470GGP00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for WR506170A1470GGP00 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR506170A1470GGP00 by Vishay Intertechnologies

WR506170A1470GGP00
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
6 Weeks
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
280 °C
Operating Temperature-Min
-55 °C
Package Diameter
6 mm
Package Length
16.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Resistance
147 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
750 V
Want to compare parts?
  1. WR506170A1470GGP00
    Vishay Intertechnologies
    Fixed Resistor, Metal Oxide Film, 3W, 147ohm, 750V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR506170A1470GGP00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR506170A1470GGP00 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WR506170A1470GGP00 would you like to use for your alert(s)?
  • Please alert me when WR506170A1470GGP00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR506170A1470GGP00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR506170A1470GGP00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR506170A1470GGP00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR506170A1470GGP00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR506170A1470GGP00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: