Part Details for WR506170A1503J5100 by Vishay Intertechnologies
Overview of WR506170A1503J5100 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR506170A1503J5100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X0164
|
Newark | Wr5 150K 5% A1 |Vishay WR506170A1503J5100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3620 / $0.3960 | Buy Now |
DISTI #
WR506170A1503J5100
|
Avnet Americas | WR5 150K 5% A1 (Alt: WR506170A1503J5100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.3590 | Buy Now |
DISTI #
71-WR506170A1503J510
|
Mouser Electronics | Metal Oxide Resistors 3w 150Kohms 5% RoHS: Compliant | 750 |
|
$0.4740 / $0.9300 | Buy Now |
DISTI #
WR506170A1503J5100
|
TTI | Metal Oxide Resistors 3w 150Kohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3300 / $0.3370 | Buy Now |
DISTI #
WR506170A1503J5100
|
Avnet Abacus | Resistor, 150 kOhm, � 5%, 3 W, Axial Leaded, Metal Oxide, High Power (Alt: WR506170A1503J5100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WR506170A1503J5100
WR506170A1503J5100 CAD Models
WR506170A1503J5100 Part Data Attributes
|
WR506170A1503J5100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WR506170A1503J5100
Vishay Intertechnologies
Fixed Resistor, Metal Oxide Film, 3W, 150000ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 280 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 16.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |