Part Details for WR506170A1601GGP00 by Vishay Intertechnologies
Overview of WR506170A1601GGP00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WR506170A1601GGP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WR506170A1601GGP00
|
Avnet Americas | Res Metal Oxide 1.6kOhm 2% 3W ±200ppm/K Conformal Axial T/R (Alt: WR506170A1601GGP00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.1947 / $0.3710 | Buy Now |
DISTI #
WR506170A1601GGP00
|
Avnet Americas | Res Metal Oxide 1.6kOhm 2% 3W ±200ppm/K Conformal Axial T/R (Alt: WR506170A1601GGP00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.1947 / $0.3710 | Buy Now |
Part Details for WR506170A1601GGP00
WR506170A1601GGP00 CAD Models
WR506170A1601GGP00 Part Data Attributes:
|
WR506170A1601GGP00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WR506170A1601GGP00
Vishay Intertechnologies
Fixed Resistor, Metal Oxide Film, 3W, 1600ohm, 750V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 280 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 16.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 750 V |