Part Details for WR506170A3901J5100 by Vishay Intertechnologies
Overview of WR506170A3901J5100 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR506170A3901J5100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WR506170A3901J5100
|
Avnet Americas | Resistor, 3.9 kOhm, ± 5%, 3 W, Axial Leaded, Metal Oxide, High Power - Ammo Pack (Alt: WR506170A3901J5100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2010 / $0.3831 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2980 | Buy Now |
DISTI #
WR506170A3901J5100
|
Avnet Americas | Resistor, 3.9 kOhm, ± 5%, 3 W, Axial Leaded, Metal Oxide, High Power - Ammo Pack (Alt: WR506170A3901J5100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2010 / $0.3831 | Buy Now |
DISTI #
WR506170A3901J5100
|
Avnet Abacus | Resistor, 3.9 kOhm, � 5%, 3 W, Axial Leaded, Metal Oxide, High Power (Alt: WR506170A3901J5100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | WR5 200 3K9 5% A1, SIZE 0617, P=3W RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2270 | Buy Now |
Part Details for WR506170A3901J5100
WR506170A3901J5100 CAD Models
WR506170A3901J5100 Part Data Attributes:
|
WR506170A3901J5100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WR506170A3901J5100
Vishay Intertechnologies
Fixed Resistor, Metal Oxide Film, 3W, 3900ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 280 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 16.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |
Alternate Parts for WR506170A3901J5100
This table gives cross-reference parts and alternative options found for WR506170A3901J5100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR506170A3901J5100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR506170A3901JGP00 | Fixed Resistor, Metal Oxide Film, 3W, 3900ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | WR506170A3901J5100 vs WR506170A3901JGP00 |