Part Details for WR54-2172GY by Quantum Storage Systems
Overview of WR54-2172GY by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR54-2172GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ8520
|
Newark | Wire Shelving Unit, 72" X 21" X 54", Gry, Shelving Unit Type:Wire Shelving, Height:54", Width:21", Length:72", Shelf Unit Material:Steel, Load Capacity:600Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage WR54-2172GY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$859.3400 | Buy Now |