Part Details for WR74-2442WPM by Quantum Storage Systems
Overview of WR74-2442WPM by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR74-2442WPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK6585
|
Newark | Wire Shelving Unit, 42"l X 24"w X 74"h, Shelving Unit Type:Wire Shelving, Height:74", Width:24", Length:42", Shelf Unit Material:Steel, Load Capacity:800Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage WR74-2442WPM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$989.9600 | Buy Now |