Part Details for WR74-3042C by Quantum Storage Systems
Overview of WR74-3042C by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR74-3042C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC8132
|
Newark | Shelving, Starter Kit, Chrome, 4Shelves, Shelving Unit Type:Wire Shelving, Height:74", Width:30", Length:42", Shelf Unit Material:Steel, Load Capacity:800Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage WR74-3042C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$828.3000 | Buy Now |