Part Details for WR8-804RD by Quantum Storage Systems
Overview of WR8-804RD by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR8-804RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC8518
|
Newark | Open Wire Shelving, 8Shelves, 35Bin, Red, Shelving Unit Type:Open Wire Shelving, No. Of Bins:35, Height:74", Width:18", Length:36", Bin Colour:Red, Shelf Unit Material:Steel, Load Capacity:800Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage WR8-804RD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,473.7800 | Buy Now |