Part Details for WR9MD1110CCPIMFR6B by Globetek Inc
Overview of WR9MD1110CCPIMFR6B by Globetek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR9MD1110CCPIMFR6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1939-WR9MD1110CCPIMFR6B-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 9V 10W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1194 In Stock |
|
$6.8013 / $9.7200 | Buy Now |